KNSCHA 118EC233
| Manufacturer | KNSCHAAsian Brands |
| MPN | 118EC233 |
| LCSC Part # | C5361322 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 35V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 1,650
1,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2643 | $ 1.32 |
| 50+ | $ 0.2139 | $ 10.70 |
| 150+ | $ 0.1923 | $ 28.85 |
| 500+ | $ 0.1654 | $ 82.70 |
| 2,500+ | $ 0.1534 | $ 383.50 |
| 5,000+ | $ 0.1462 | $ 731.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C5361322 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 118EC226 | KNSCHA | SMD,D8xL12mm | 285 | $0.2962 $0.3365 | ||
| KNH2220UF35V149EC0049 | KNSCHA | Through Hole,D8xL9mm | 11,710 | $0.2205 $0.2505 | ||
| 217EC0040 | KNSCHA | SMD,D8xL10.5mm | 2,815 | $0.2012 $0.2286 | ||
| 217EC0016 | KNSCHA | Through Hole,D8xL8mm | 2,465 | $0.2413 $0.2742 | ||
| 118EC225 | KNSCHA | Through Hole,D6.3xL12mm | 2,020 | $0.1876 $0.2131 | ||
| KNH2220UF35V149EC0020 | KNSCHA | Through Hole,D6.3xL12mm | 995 | $0.2153 $0.2446 | ||
| 218EC0004 | KNSCHA | Through Hole,D6.3xL11mm | 875 | $ 0.1565 | ||
| 118EC230 | KNSCHA | Through Hole,D10xL12mm | 224 | $ 0.5823 | ||
| 217EC0015 | KNSCHA | Through Hole,D6.3xL11.5mm | 1,365 | $0.1995 $0.2267 | ||
| 217EC0025 | KNSCHA | Through Hole,D10xL12mm | 9,920 | $ 0.3463 |



