LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
SHOU HAN 1.5-11P WTDK product image
  • 1.5-11P WTDK thumbnail 1
  • 1.5-11P WTDK thumbnail 2
  • 1.5-11P WTDK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHOU HAN 1.5-11P WTDKRoHS

Manufacturer
SHOU HANAsian Brands
MPN
1.5-11P WTDK
LCSC Part #
C5360991
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 11POS 1.5mm
Datasheetpdf iconSHOU HAN 1.5-11P WTDK
Custom CablesMOQ 1pc
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2148$ 0.1611$ 0.81
50+$ 0.1699$ 0.1275$ 6.38
150+$ 0.1507$ 0.1131$ 16.97
1,000+$ 0.1267$ 0.0951$ 95.10
2,000+$ 0.116$ 0.0870$ 174.00
5,000+$ 0.1096$ 0.0822$ 411.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Reference Series-
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeSurface Mount, Right Angle
Number of PINs11P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Number of PINs Per Row11
Pitch1.5mm
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)350V
Pin Structure1x11P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.