LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
SHOU HAN 1.5-5P LTDK product image
  • 1.5-5P LTDK thumbnail 1
  • 1.5-5P LTDK thumbnail 2
  • 1.5-5P LTDK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHOU HAN 1.5-5P LTDKRoHS

Manufacturer
SHOU HANAsian Brands
MPN
1.5-5P LTDK
LCSC Part #
C5360971
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 5POS 1.5mm
Datasheetpdf iconSHOU HAN 1.5-5P LTDK
Custom CablesMOQ 1pc
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1577$ 0.1451$ 0.73
50+$ 0.1239$ 0.1140$ 5.70
150+$ 0.1094$ 0.1007$ 15.11
900+$ 0.0912$ 0.0839$ 75.51
2,700+$ 0.0832$ 0.0766$ 206.82
5,400+$ 0.0783$ 0.0721$ 389.34
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1.5mm
Reference Series-
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeSurface Mount,Vertical
Number of PINs5P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Number of PINs Per Row5
Pitch1.5mm
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)350V
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.