LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
SHOU HAN 1.5-2P LTDK product image
  • 1.5-2P LTDK thumbnail 1
  • 1.5-2P LTDK thumbnail 2
  • 1.5-2P LTDK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHOU HAN 1.5-2P LTDKRoHS

Manufacturer
SHOU HANAsian Brands
MPN
1.5-2P LTDK
LCSC Part #
C5360918
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 2POS 1.5mm
Datasheetpdf iconSHOU HAN 1.5-2P LTDK
Custom CablesMOQ 1pc
In-Stock: 2,545
2,545 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1207$ 0.1111$ 0.56
50+$ 0.096$ 0.0884$ 4.42
150+$ 0.0837$ 0.0770$ 11.55
900+$ 0.0744$ 0.0685$ 61.65
2,700+$ 0.067$ 0.0617$ 166.59
5,400+$ 0.0633$ 0.0583$ 314.82
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1.5mm
Reference Series-
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeSurface Mount,Vertical
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Pitch1.5mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)350V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.