Infineon IGP50N60T
| Manufacturer | |
| MPN | IGP50N60T |
| LCSC Part # | C536082 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 333W 90A 600V FS (Field Stop) TO-220-3 Single IGBTs RoHS |
| Datasheet | Infineon IGP50N60T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Td(off) | 299ns | |
| Pd - Power Dissipation | 333W | |
| Td(on) | 26ns | |
| Current - Collector(Ic) | 90A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 93pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.4mJ | |
| Turn-On Energy (Eon) | 1.2mJ | |
| Input Capacitance(Cies) | 3.14nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 310nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Td(off) | 299ns | |
| Pd - Power Dissipation | 333W | |
| Td(on) | 26ns | |
| Current - Collector(Ic) | 90A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 93pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.4mJ | |
| Turn-On Energy (Eon) | 1.2mJ | |
| Input Capacitance(Cies) | 3.14nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 310nC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0443 | $ 9.04 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Td(off) | 299ns | |
| Pd - Power Dissipation | 333W | |
| Td(on) | 26ns | |
| Current - Collector(Ic) | 90A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 93pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.4mJ | |
| Turn-On Energy (Eon) | 1.2mJ | |
| Input Capacitance(Cies) | 3.14nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 310nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Td(off) | 299ns | |
| Pd - Power Dissipation | 333W | |
| Td(on) | 26ns | |
| Current - Collector(Ic) | 90A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 93pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.4mJ | |
| Turn-On Energy (Eon) | 1.2mJ | |
| Input Capacitance(Cies) | 3.14nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 310nC |
Help & FeedbackShow similar products (0) >
C536082 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AUIRGDC0250 | Infineon | Similar | TO-220 | 40 | $ 14.9905 | ||
| IXGP48N60A3 | Littelfuse/IXYS | Similar | TO-220 | 200 | $ 7.0863 | ||
| IXYP60N65A5 | Littelfuse/IXYS | Similar | TO-220 | 0 | $ 4.5051 | ||
| IXXP50N60B3 | Littelfuse/IXYS | Similar | TO-220-3 | 0 | $ 12.3362 | ||
| IXYP50N65C3 | Littelfuse/IXYS | Similar | TO-220-3 | 0 | $ 8.1695 |



