MSKSEMI ZMM5240B
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | ZMM5240B |
| LCSC Part # | C5359954 |
| Package | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 500mW LL-34 |
| Description | Independent 9.5V~10.5V 500mW 10V LL-34 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Package | LL-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0195 $ 0.0186 | $ 0.93 |
500+ | $ 0.0153 $ 0.0146 | $ 7.30 |
2,500+ | $ 0.0125 $ 0.0119 | $ 29.75 |
5,000+ | $ 0.0111 $ 0.0106 | $ 53.00 |
25,000+ | $ 0.0099 $ 0.0095 | $ 237.50 |
50,000+ | $ 0.0093 $ 0.0089 | $ 445.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$