LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI BZX84C20 product image
  • BZX84C20 thumbnail 1
  • BZX84C20 thumbnail 2
  • BZX84C20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZX84C20RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZX84C20
LCSC Part #
C5359917
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 20V 300mW SOT-23
Datasheetpdf iconMSKSEMI BZX84C20
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.0203$ 0.41
200+$ 0.0187$ 0.0159$ 3.18
600+$ 0.0159$ 0.0136$ 8.16
3,000+$ 0.0141$ 0.0120$ 36.00
9,000+$ 0.0127$ 0.0108$ 97.20
21,000+$ 0.0119$ 0.0102$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 75V
  • Ultra- Small Surface Mount Package Power Dissipation