LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI BZX84C6V8 product image
  • BZX84C6V8 thumbnail 1
  • BZX84C6V8 thumbnail 2
  • BZX84C6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZX84C6V8RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZX84C6V8
LCSC Part #
C5359907
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 6.8V 300mW SOT-23
Datasheetpdf iconMSKSEMI BZX84C6V8
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0219$ 0.0187$ 0.37
200+$ 0.017$ 0.0145$ 2.90
600+$ 0.0143$ 0.0122$ 7.32
3,000+$ 0.0126$ 0.0108$ 32.40
9,000+$ 0.0112$ 0.0096$ 86.40
21,000+$ 0.0105$ 0.0090$ 189.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 75V
  • Ultra- Small Surface Mount Package Power Dissipation