LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BZX84C4V7 product image
  • BZX84C4V7 thumbnail 1
  • BZX84C4V7 thumbnail 2
  • BZX84C4V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZX84C4V7RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZX84C4V7
LCSC Part #
C5359903
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 4.7V 300mW SOT-23
Datasheetpdf iconMSKSEMI BZX84C4V7
In-Stock: 2,620
2,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.47
200+$ 0.0181$ 3.62
600+$ 0.0153$ 9.18
3,000+$ 0.0136$ 40.80
9,000+$ 0.0121$ 108.90
21,000+$ 0.0113$ 237.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 75V
  • Ultra- Small Surface Mount Package Power Dissipation