MSKSEMI SS36F
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SS36F |
| LCSC Part # | C5359896 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMAF |
| Description | Diode Independent 60V 3A Surface Mount SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,520 
2,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0346 | $ 0.69 |
200+ | $ 0.0274 | $ 5.48 |
600+ | $ 0.0238 | $ 14.28 |
3,000+ | $ 0.0211 | $ 63.30 |
9,000+ | $ 0.0189 | $ 170.10 |
21,000+ | $ 0.0178 | $ 373.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$