FOSAN MM3Z3V6
| Manufacturer | FOSANAsian Brands |
| MPN | MM3Z3V6 |
| LCSC Part # | C5359776 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.6V 300mW SOD-323 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 10uA@1V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 3.4V~3.8V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 10uA@1V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 3.4V~3.8V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
In-Stock: 2,800
2,800 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0165$ 0.0149 | $ 0.75 |
| 500+ | $ 0.013$ 0.0117 | $ 5.85 |
| 3,000+ | $ 0.011$ 0.0099 | $ 29.70 |
| 6,000+ | $ 0.0099$ 0.0090 | $ 54.00 |
| 24,000+ | $ 0.0088$ 0.0080 | $ 192.00 |
| 51,000+ | $ 0.0083$ 0.0075 | $ 382.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 10uA@1V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 3.4V~3.8V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 10uA@1V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 3.4V~3.8V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
C5359776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52C3V6S | FOSAN | SOD-323 | 2,350 | $0.0154 $0.0171 | ||
| MM3Z3V3 | FOSAN | SOD-323 | 2,950 | $0.0149 $0.0165 | ||
| MM3Z3V9 | FOSAN | SOD-323 | 2,150 | $0.0140 $0.0155 | ||
| MM3Z3V3-6AF | FOSAN | SOD-323 | 50 | $ 0.015 | ||
| BZT52C3V9S | FOSAN | SOD-323 | 3,500 | $0.0154 $0.0171 | ||
| BZT52C3V3S | FOSAN | SOD-323 | 2,000 | $0.0156 $0.0173 |



