VISHAY MMSZ5243C-E3-08
| Manufacturer | |
| MPN | MMSZ5243C-E3-08 |
| LCSC Part # | C5359570 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 500mW 1 Independent 13V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA@9.9V | |
| Impedance(Zzt) | 13Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance: ±5% with "B" suffix (e.g., MMSZ5225B), ±2% with "C" suffix
- AEC-Q101 qualified
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number - E3: RoHS compliant, commercial grade
- Base part number - HE3_A: RoHS compliant, AEC-Q101 qualified
In-Stock: 2,885
2,885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1501 | $ 0.75 |
| 50+ | $ 0.1201 | $ 6.01 |
| 150+ | $ 0.1051 | $ 15.77 |
| 500+ | $ 0.0939 | $ 46.95 |
| 3,000+ | $ 0.0849 | $ 254.70 |
| 6,000+ | $ 0.0804 | $ 482.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA@9.9V | |
| Impedance(Zzt) | 13Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance: ±5% with "B" suffix (e.g., MMSZ5225B), ±2% with "C" suffix
- AEC-Q101 qualified
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number - E3: RoHS compliant, commercial grade
- Base part number - HE3_A: RoHS compliant, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

