Infineon CYW43439KUBGT
| Manufacturer | |
| Mfr. Part # | CYW43439KUBGT |
| LCSC Part # | C5359496 |
| Package | WLBGA-63(2.9x4.9) |
| Customer # | |
| Key Attributes | Single-Chip IEEE 802.11b/g/n MAC/Baseband/Radio with Integrated Bluetooth 5.2 Compliance |
| Description | 2.4GHz~2.5GHz 2.4GHz 3V~4.8V WLBGA-63(2.9x4.9) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon | |
| Package | WLBGA-63(2.9x4.9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.1154 | $ 7.12 |
10+ | $ 6.0768 | $ 60.77 |
30+ | $ 5.4433 | $ 163.30 |
100+ | $ 4.9115 | $ 491.15 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$