analogysemi ADX112AQFN10
| Manufacturer | analogysemiAsian Brands |
| MPN | ADX112AQFN10 |
| LCSC Part # | C5359373 |
| Packaging | QFN-10 |
| Customer # | |
| Key Attributes | Ultra-Small, Ultra-Low-Power SPI, 16-Bit, High-Precision SD ADC With Internal Reference and Oscillator |
| Datasheet | analogysemi ADX112AQFN10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | analogysemi | |
| Packaging | QFN-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 145uA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | analogysemi | |
| Packaging | QFN-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 145uA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The ADX112(Q) is a precision, low-power, 16-bit ADC that provides all the features needed to measure the most common sensor signals in a compact MSOP-10 or ultra-small leadless QFN-10 package. The ADX112(Q) integrates a programmable gain amplifier (PGA), voltage reference, oscillator, and high-precision temperature sensor. These features, combined with a wide supply voltage range of 2V to 5.5V, make the ADX112(Q) ideal for power-constrained and space-constrained sensor measurement applications. The ADX112(Q) can perform conversions at data rates up to 860 SPS. The PGA offers input ranges from ±256mV to ±6.144V, enabling high-resolution measurement of both large and small signals. The input multiplexer (MUX) allows measurement of two differential or four single-ended inputs. The high-precision temperature sensor can be used for system-level temperature monitoring or thermocouple cold-junction compensation. The ADX112(Q) can operate in continuous-conversion mode or single-shot mode, in which the device automatically powers down after each conversion. Single-shot mode significantly reduces current consumption during idle periods. Data is transferred via SPI. The ADX112(Q) is rated for operation over a temperature range of -40°C to 125°C.
Features
- AEC-Q100 (ADX112Q only)
- Ultra-small QFN package: 2mm × 1.5mm × 0.4mm
- Small 3mm × 3mm MSOP package
- Wide supply range: 2V to 5.5V
- Low current consumption:
- Continuous mode: 145μA only
- Single-shot mode: auto shutdown
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- SPI-compatible interface
- Internal PGA
- Four single-ended or two differential inputs
- Operating temperature range: -40°C to 125°C
Applications
- Temperature Measurement:
- Thermocouple Measurement
- Cold Junction Compensation
- Thermistor Measurement
- Portable Instruments
- Battery Voltage and Current Monitoring
- Factory Automation and Process Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2706 | $ 3.27 |
| 10+ | $ 2.7958 | $ 27.96 |
| 30+ | $ 2.5141 | $ 75.42 |
| 100+ | $ 2.2292 | $ 222.92 |
| 500+ | $ 2.0973 | $ 1048.65 |
| 1,000+ | $ 2.0377 | $ 2037.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | analogysemi | |
| Packaging | QFN-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 145uA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | analogysemi | |
| Packaging | QFN-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 145uA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The ADX112(Q) is a precision, low-power, 16-bit ADC that provides all the features needed to measure the most common sensor signals in a compact MSOP-10 or ultra-small leadless QFN-10 package. The ADX112(Q) integrates a programmable gain amplifier (PGA), voltage reference, oscillator, and high-precision temperature sensor. These features, combined with a wide supply voltage range of 2V to 5.5V, make the ADX112(Q) ideal for power-constrained and space-constrained sensor measurement applications. The ADX112(Q) can perform conversions at data rates up to 860 SPS. The PGA offers input ranges from ±256mV to ±6.144V, enabling high-resolution measurement of both large and small signals. The input multiplexer (MUX) allows measurement of two differential or four single-ended inputs. The high-precision temperature sensor can be used for system-level temperature monitoring or thermocouple cold-junction compensation. The ADX112(Q) can operate in continuous-conversion mode or single-shot mode, in which the device automatically powers down after each conversion. Single-shot mode significantly reduces current consumption during idle periods. Data is transferred via SPI. The ADX112(Q) is rated for operation over a temperature range of -40°C to 125°C.
Features
- AEC-Q100 (ADX112Q only)
- Ultra-small QFN package: 2mm × 1.5mm × 0.4mm
- Small 3mm × 3mm MSOP package
- Wide supply range: 2V to 5.5V
- Low current consumption:
- Continuous mode: 145μA only
- Single-shot mode: auto shutdown
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- SPI-compatible interface
- Internal PGA
- Four single-ended or two differential inputs
- Operating temperature range: -40°C to 125°C
Applications
- Temperature Measurement:
- Thermocouple Measurement
- Cold Junction Compensation
- Thermistor Measurement
- Portable Instruments
- Battery Voltage and Current Monitoring
- Factory Automation and Process Control
C5359373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



