cjiang FXL0840-R68-M
| Manufacturer | cjiangAsian Brands |
| MPN | FXL0840-R68-M |
| LCSC Part # | C5359194 |
| Packaging | SMD,8.8x8.2mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 23A 3.8mΩ SMD,8.8x8.2mm |
| Datasheet | cjiang FXL0840-R68-M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,8.8x8.2mm | |
| Current Rating | 23A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 3.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,8.8x8.2mm | |
| Current Rating | 23A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 3.8mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 730
730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5319 | $ 2.66 |
| 50+ | $ 0.4216 | $ 21.08 |
| 150+ | $ 0.3665 | $ 54.98 |
| 800+ | $ 0.3252 | $ 260.16 |
| 2,400+ | $ 0.2921 | $ 701.04 |
| 4,800+ | $ 0.2756 | $ 1322.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,8.8x8.2mm | |
| Current Rating | 23A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 3.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,8.8x8.2mm | |
| Current Rating | 23A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 3.8mΩ |
Help & FeedbackShow similar products (0) >
C5359194 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



