Infineon IPB018N06NF2S
| Manufacturer | |
| MPN | IPB018N06NF2S |
| LCSC Part # | C5359109 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 191A TO-263-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.55nF | |
| Current - Continuous Drain(Id) | 191A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 231W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 1.49mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.3nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.55nF | |
| Current - Continuous Drain(Id) | 191A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 231W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 1.49mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.3nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for a wide range of applications
- N-channel, normally-on
- 100% avalanche tested
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Load/power switch
- Interface switch
In-Stock: 680
680 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7692 | $ 1.77 |
| 10+ | $ 1.6292 | $ 16.29 |
| 30+ | $ 1.543 | $ 46.29 |
| 100+ | $ 1.4551 | $ 145.51 |
| 500+ | $ 1.4144 | $ 707.20 |
| 800+ | $ 1.3965 | $ 1117.20 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.55nF | |
| Current - Continuous Drain(Id) | 191A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 231W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 1.49mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.3nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.55nF | |
| Current - Continuous Drain(Id) | 191A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 231W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 1.49mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.3nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for a wide range of applications
- N-channel, normally-on
- 100% avalanche tested
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Load/power switch
- Interface switch
C5359109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



