VISHAY AZ23C15-E3-08
| Manufacturer | |
| MPN | AZ23C15-E3-08 |
| LCSC Part # | C5358848 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 15V 500mW SOT-23-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@1V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 500mW | |
| Zener Voltage(Range) | 14.25V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 500mW | |
| Zener Voltage(Range) | 14.25V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for ± 2% tolerance.
- AEC-Q101 qualified available
- ESD capability acc. to AEC-Q101: human body model: >8 kV, machine model: >800 V
- RoHS-compliant, commercial grade
- RoHS-compliant, AEC-Q101 qualified
In-Stock: 5,300
5,300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0506 | $ 0.25 |
| 50+ | $ 0.0441 | $ 2.21 |
| 150+ | $ 0.0408 | $ 6.12 |
| 500+ | $ 0.0384 | $ 19.20 |
| 3,000+ | $ 0.0364 | $ 109.20 |
| 6,000+ | $ 0.0354 | $ 212.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@1V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 500mW | |
| Zener Voltage(Range) | 14.25V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 500mW | |
| Zener Voltage(Range) | 14.25V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for ± 2% tolerance.
- AEC-Q101 qualified available
- ESD capability acc. to AEC-Q101: human body model: >8 kV, machine model: >800 V
- RoHS-compliant, commercial grade
- RoHS-compliant, AEC-Q101 qualified
C5358848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



