VISHAY IL222AT
| Manufacturer | |
| Mfr. Part # | IL222AT |
| LCSC Part # | C5358776 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Optocoupler, Photodarlington Output, Low Input Current, High Gain, with Base Connection |
| Description | 50mA 1V 30V 6V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,790 
1,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.574 $ 0.3961 | $ 0.40 |
10+ | $ 0.516 $ 0.3561 | $ 3.56 |
30+ | $ 0.4862 $ 0.3355 | $ 10.07 |
100+ | $ 0.458 $ 0.3161 | $ 31.61 |
500+ | $ 0.4407 $ 0.3041 | $ 152.05 |
1,000+ | $ 0.4329 $ 0.2987 | $ 298.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$