VISHAY B150-E3/5AT
| Manufacturer | |
| Mfr. Part # | B150-E3/5AT |
| LCSC Part # | C5358761 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 50V DO-214AC(SMA) |
| Description | 30A 1 Independent 50V 750mV@1A 1A DO-214AC(SMA) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0854 $ 0.0769 | $ 0.38 |
50+ | $ 0.0683 $ 0.0615 | $ 3.08 |
150+ | $ 0.0597 $ 0.0538 | $ 8.07 |
500+ | $ 0.0533 $ 0.0480 | $ 24.00 |
2,500+ | $ 0.0482 $ 0.0434 | $ 108.50 |
7,500+ | $ 0.0456 $ 0.0411 | $ 308.25 |
Standard Packaging 7500/Full
Reel | ||