VISHAY B340A-E3/5AT
| Manufacturer | |
| MPN | B340A-E3/5AT |
| LCSC Part # | C5358731 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DO-214AC(SMA) |
| Datasheet | VISHAY B340A-E3/5AT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- For use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
In-Stock: 5,035
5,035 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877 | $ 0.44 |
| 50+ | $ 0.0768 | $ 3.84 |
| 150+ | $ 0.0714 | $ 10.71 |
| 500+ | $ 0.0673 | $ 33.65 |
| 2,500+ | $ 0.064 | $ 160.00 |
| 7,500+ | $ 0.0624 | $ 468.00 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- For use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B340A-E3/61T | VISHAY | SMA(DO-214AC) | 88,620 | $ 0.1009 | ||
| B340A-M3/61T | VISHAY | DO-214AC(SMA) | 239 | $ 0.8686 | ||
| SM340A | DOWO | SMA | 7,160 | $ 0.0365 | ||
| SK34A-LTP(TP) | TECH PUBLIC | SMA | 6,620 | $0.0385 $0.0405 | ||
| SS34A | DOWO | DO-214AC | 3,240 | $ 0.0331 | ||
| SS34 | High Diode | SMAG | 340 | $ 0.0337 | ||
| BYS10-45-M3/TR3-HXY | HXY MOSFET | SMA | 185 | $0.0704 $0.088 | ||
| BYS10-45HE3_A/H-HXY | HXY MOSFET | SMA | 180 | $0.1019 $0.1273 | ||
| SS54A | PAKER | SMA | 3,860 | $ 0.0479 | ||
| CMSH3-40MATR13-HXY | HXY MOSFET | SMA | 194 | $0.3694 $0.4617 | ||
| RB050L-40TE25-HXY | HXY MOSFET | SMA | 185 | $0.1540 $0.1924 | ||
| RBR3L40CDDTE25-HXY | HXY MOSFET | SMA | 185 | $0.2493 $0.3116 | ||
| VS30MQ040HM3/5AT-HXY | HXY MOSFET | SMA | 185 | $0.2155 $0.2693 | ||
| L217-HXY | HXY MOSFET | SMA | 180 | $0.0713 $0.0891 | ||
| SMAB34-HXY | HXY MOSFET | SMA | 90 | $0.1328 $0.1659 | ||
| SMAB34-RTK/HG | KEC | SMA(DO-214AC) | 1 | $ 0.2297 | ||
| B340A-M3/5AT | VISHAY | DO-214AC(SMA) | 0 | $ 0.3077 | ||
| SK34A-T R3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.0899 | ||
| SK34A R3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.0967 | ||
| SK34AH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1108 |



