Infineon IDH10G65C6
| Manufacturer | |
| MPN | IDH10G65C6 |
| LCSC Part # | C535873 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | DIODE SIC 650V 24A TO-220-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-220-2 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.25V@10A | |
| Reverse Leakage Current (Ir) | 1uA@420V | |
| Current - Rectified | 24A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.833 | $ 3.83 |
| 10+ | $ 3.2938 | $ 32.94 |
| 50+ | $ 2.852 | $ 142.60 |
| 100+ | $ 2.5272 | $ 252.72 |
| 500+ | $ 2.3778 | $ 1188.90 |
| 1,000+ | $ 2.3112 | $ 2311.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



