VISHAY W08G-E4/51
| Manufacturer | |
| MPN | W08G-E4/51 |
| LCSC Part # | C5358571 |
| Packaging | WOG |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 1.5A WOG |
| Description | Bridge Rectifier 800V 1.5A WOG |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | WOG |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.7887 | $ 0.79 |
10+ | $ 0.6406 | $ 6.41 |
30+ | $ 0.5666 | $ 17.00 |
100+ | $ 0.4926 | $ 49.26 |
500+ | $ 0.4475 | $ 223.75 |
1,000+ | $ 0.425 | $ 425.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$