XR XRUU9.8-30mH-V
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRUU9.8-30mH-V |
| LCSC Part # | C5358162 |
| Package | Through Hole-4P,16.5x11.5mm |
| Customer # | |
| Key Attributes | CMC 30mH 2LN TH |
| Description | 30mH@1kHz 2 Through Hole-4P,16.5x11.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,16.5x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.213 | $ 1.07 |
50+ | $ 0.1667 | $ 8.34 |
150+ | $ 0.1469 | $ 22.04 |
500+ | $ 0.1217 | $ 60.85 |
2,500+ | $ 0.1107 | $ 276.75 |
5,000+ | $ 0.1041 | $ 520.50 |
Standard Packaging 500/Full
Tray | ||
Better price for more quantity?
$