XR XRUU9.8-10mH-V
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRUU9.8-10mH-V |
| LCSC Part # | C5358156 |
| Package | Through Hole-4P,16.5x11.5mm |
| Customer # | |
| Key Attributes | CMC 10mH 2LN TH |
| Description | 10mH@1kHz 2Line Common Mode Choke Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,16.5x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5,265
5,265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2275 $ 0.2162 | $ 1.08 |
50+ | $ 0.1802 $ 0.1712 | $ 8.56 |
150+ | $ 0.16 $ 0.1520 | $ 22.80 |
500+ | $ 0.1343 $ 0.1276 | $ 63.80 |
2,500+ | $ 0.123 $ 0.1169 | $ 292.25 |
5,000+ | $ 0.1163 $ 0.1105 | $ 552.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$