XR XR10*12-471K-S
| Manufacturer | XRAsian Brands |
| MPN | XR10*12-471K-S |
| LCSC Part # | C5358138 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 620mΩ Through Hole,D10xL12mm |
| Datasheet | |
| RoHS Compliance | 7 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D10xL12mm | |
| Wire Diameter | 0.37mm | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D10xL12mm | |
| Wire Diameter | 0.37mm |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2733$ 0.2597 | $ 1.30 |
| 50+ | $ 0.2158$ 0.2051 | $ 10.26 |
| 200+ | $ 0.1855$ 0.1763 | $ 35.26 |
| 400+ | $ 0.1548$ 0.1471 | $ 58.84 |
| 2,400+ | $ 0.1411$ 0.1341 | $ 321.84 |
| 5,000+ | $ 0.1329$ 0.1263 | $ 631.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D10xL12mm | |
| Wire Diameter | 0.37mm | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D10xL12mm | |
| Wire Diameter | 0.37mm |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
C5358138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



