LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP LPC1114FBD48/302EL product image
  • LPC1114FBD48/302EL thumbnail 1
  • LPC1114FBD48/302EL thumbnail 2
  • LPC1114FBD48/302EL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP LPC1114FBD48/302ELRoHS

Manufacturer
MPN
LPC1114FBD48/302EL
LCSC Part #
C5357928
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
32-bit ARM Cortex-M0 microcontroller
Datasheetpdf iconNXP LPC1114FBD48/302EL
In-Stock: 2,588
2,588 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5502$ 3.55
10+$ 3.0967$ 30.97
30+$ 2.8279$ 84.84
250+$ 2.5558$ 638.95
500+$ 2.4295$ 1214.75
1,000+$ 2.3728$ 2372.80
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in
Number of I/O42

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The LPC1111/12/13/14 is a family of low-cost microcontrollers based on the ARM Cortex-M0 core, designed as drop-in replacements for existing 8-bit/16-bit applications. They deliver high performance, low power consumption, an easy-to-use instruction set and memory address space, and more compact code size compared to existing 8-bit/16-bit architectures. The LPC1111/12/13/14 operates at up to 50MHz. Peripherals include: up to 32kB Flash, 8kB data memory, one Fast-mode Plus I²C bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP support, four general-purpose timers, one 10-bit ADC, and up to 42 GPIO pins.

Features

AI Translation
  • ARM Cortex-M0 processor, operating frequency up to 50MHz
  • ARM Cortex-M0 processor with built-in NVIC
  • SWD (Serial Wire Debug)
  • System tick timer
  • 32kB (LPC1114), 24kB (LPC1113), 16kB (LPC1112), or 8kB (LPC1111) on-chip Flash program memory
  • 8kB, 4kB, or 2kB SRAM
  • ISP and IAP via on-chip bootloader software
  • Up to 42 GPIO pins with configurable pull-up and pull-down resistors
  • GPIO pins usable as edge- or level-triggered interrupt sources
  • Maximum current output drive capability of 20mA per pin
  • Maximum sink current of 20mA on I²C bus pins in Fast-mode Plus
  • 4 general-purpose timers/counters with 4 capture inputs and 13 match outputs
  • Programmable WDT
  • 10-bit ADC with input multiplexing across 8 pins
  • UART with fractional baud rate generator, internal FIFO, and RS-485 mode support
  • 2 SSP-capable SPI controllers with FIFO and multi-protocol support (dual SPI interfaces available on LQFP48 and PLCC44 packages only)
  • I²C bus interface supporting full I²C bus specification and Fast-mode Plus, data rate up to 1Mbit/s, with multiple address recognition and monitor mode
  • 12MHz internal RC (IRC) oscillator, accuracy trimmed to 1%, usable as system clock
  • Crystal oscillator operating range: 1MHz~25MHz
  • Programmable watchdog oscillator, frequency range: 7.8kHz~1.8MHz
  • PLL allows CPU to operate at maximum speed without a high-frequency crystal; clock sourced from system oscillator or internal RC oscillator
  • Clock output function with divider, connectable to main oscillator clock, IRC clock, CPU clock, and watchdog clock
  • Integrated PMU minimizes power consumption in Sleep, Deep-sleep, and Deep power-down modes
  • Power Profile optimization via boot ROM — achieves performance optimization and power minimization in a given application with simple function calls (LPC1100L series only: LPC111x/102/202/302)
  • 3 power-saving modes: Sleep, Deep-sleep, and Deep power-down
  • Processor wake-up from Deep-sleep mode via dedicated Start Logic, triggerable from up to 13 function pins
  • POR (Power-On Reset)
  • BOD (Brown-Out Detection) with four independent thresholds, supporting interrupt generation and forced reset
  • Unique device serial number
  • Single supply voltage (1.8V~3.6V)
  • Available packages: LQFP48, PLCC44, and HVQFN33

Applications

AI Translation
  • Electronic measurement
  • Lighting
  • Alarm systems
  • White goods