BOURNS PTA3043-2010CIB103
| Manufacturer | |
| MPN | PTA3043-2010CIB103 |
| LCSC Part # | C5357832 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 200mW 10kΩ Slide Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Power(Watts) | 200mW | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6523 | $ 2.65 |
| 10+ | $ 2.2186 | $ 22.19 |
| 30+ | $ 1.9477 | $ 58.43 |
| 100+ | $ 1.6704 | $ 167.04 |
| 500+ | $ 1.5463 | $ 773.15 |
| 1,000+ | $ 1.4914 | $ 1491.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



