LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR25X474JTL product image
  • WR25X474JTL thumbnail 1
  • WR25X474JTL thumbnail 2
  • WR25X474JTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR25X474JTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR25X474JTL
LCSC Part #
C5356712
Packaging
2512
Customer #
Key Attributes
RES 470kΩ ±5% 1W 2512
Datasheetpdf iconWalsin WR25X474JTL
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0259$ 0.52
200+$ 0.0206$ 4.12
600+$ 0.0176$ 10.56
4,000+$ 0.0159$ 63.60
8,000+$ 0.0143$ 114.40
20,000+$ 0.0135$ 270.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging2512
Power(Watts)1W
Resistance470kΩ
Operating Temperature-55℃~+155℃
Voltage Rating250V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece