LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW12WR027FTL product image
  • WW12WR027FTL thumbnail 1
  • WW12WR027FTL thumbnail 2
  • WW12WR027FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW12WR027FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW12WR027FTL
LCSC Part #
C5356706
Packaging
1206
Customer #
Key Attributes
RES 27mΩ ±1% 333.333mW 1206
Datasheetpdf iconWalsin WW12WR027FTL
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0276$ 0.55
200+$ 0.0219$ 4.38
600+$ 0.0188$ 11.28
5,000+$ 0.0169$ 84.50
10,000+$ 0.0153$ 153.00
20,000+$ 0.0144$ 288.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)333.333mW
Resistance27mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece