Shikues MM5Z7V5
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | MM5Z7V5 |
| LCSC Part # | C5356465 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 7.5V 200mW SOD-523 |
| Description | Independent 7V~7.9V 200mW 7.5V SOD-523 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Shikues | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
550 
550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0107 $ 0.0075 | $ 0.38 |
500+ | $ 0.0083 $ 0.0059 | $ 2.95 |
3,000+ | $ 0.007 $ 0.0049 | $ 14.70 |
6,000+ | $ 0.0063 $ 0.0045 | $ 27.00 |
24,000+ | $ 0.0056 $ 0.0040 | $ 96.00 |
51,000+ | $ 0.0052 $ 0.0037 | $ 188.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$