Shikues SMAJ90CA
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SMAJ90CA |
| LCSC Part # | C5356439 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 90VWM 146VC SMA |
| Description | 2.7A@10/1000us 146V 400W@10/1000us 111V Bidirectional 90V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,260 
3,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0272 $ 0.0191 | $ 0.38 |
200+ | $ 0.0213 $ 0.0150 | $ 3.00 |
600+ | $ 0.0181 $ 0.0127 | $ 7.62 |
5,000+ | $ 0.0161 $ 0.0113 | $ 56.50 |
10,000+ | $ 0.0144 $ 0.0101 | $ 101.00 |
20,000+ | $ 0.0135 $ 0.0095 | $ 190.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$