HONGFA HF32F-G/012-HS
| Manufacturer | HONGFAAsian Brands |
| MPN | HF32F-G/012-HS |
| LCSC Part # | C53562 |
| Packaging | Through Hole,18.4x10.2mm |
| Customer # | |
| Key Attributes | SUBMINIATURE INTERMEDIATE POWER RELAY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,18.4x10.2mm | |
| Contact Material | AgCdO | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Release Time | 5ms | |
| Operate Time | 8ms | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Resistance | 100mΩ | |
| Length | 18.4mm | |
| Coil Rated Power | 450mW | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Width | 10.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 320Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 10A switching capability
- 1 Form A configuration
- Subminiature, standard PCB layout
- Plastic sealed and flux proofed types
- Product in accordance to IEC 60335-1 available
- UL insulation system: Class F
In-Stock: 5,271
5,271 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.266 | $ 1.27 |
| 10+ | $ 1.0021 | $ 10.02 |
| 30+ | $ 0.871 | $ 26.13 |
| 100+ | $ 0.7415 | $ 74.15 |
| 500+ | $ 0.6638 | $ 331.90 |
| 1,000+ | $ 0.6233 | $ 623.30 |
| 2,000+ | $ 0.6136 | $ 1227.20 |
| 4,000+ | $ 0.6087 | $ 2434.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,18.4x10.2mm | |
| Contact Material | AgCdO | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Release Time | 5ms | |
| Operate Time | 8ms | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Resistance | 100mΩ | |
| Length | 18.4mm | |
| Coil Rated Power | 450mW | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Width | 10.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 320Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 10A switching capability
- 1 Form A configuration
- Subminiature, standard PCB layout
- Plastic sealed and flux proofed types
- Product in accordance to IEC 60335-1 available
- UL insulation system: Class F
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



