LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI CD4052BM product image
  • CD4052BM thumbnail 1
  • CD4052BM thumbnail 2
  • CD4052BM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI CD4052BMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
CD4052BM
LCSC Part #
C5356105
Packaging
SOP-16
Customer #
Key Attributes
Multiplexed analog switch
Datasheetpdf iconJSMSEMI CD4052BM
In-Stock: 7,340
7,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.15$ 0.1200$ 0.60
50+$ 0.1163$ 0.0931$ 4.66
150+$ 0.1018$ 0.0815$ 12.23
500+$ 0.0838$ 0.0671$ 33.55
2,500+$ 0.0809$ 0.0648$ 162.00
5,000+$ 0.0761$ 0.0609$ 304.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSMSEMI
PackagingSOP-16
FeaturesLevel shifting
Operating Temperature-55℃~+125℃
Voltage - Supply5V~15V
Ron80Ω
Number of Channels2
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4051B series analog switches are digitally controlled multiplexer/demultiplexer analog switches featuring low on-resistance and very low off-state leakage current. The analog signal amplitude passing through the switches can be as high as 15V_P-P. The CD4051B series analog switches can also operate reliably at supply voltages as low as 4V, with extremely low quiescent power consumption. The CD4051B is a single 8-channel analog switch, using 3 binary input control pins A, B, and C to select any one of eight analog channels to the "ON" state. A logic "1" applied to the INH input disables all channels. The CD4052B is a dual 4-channel analog switch, with each 4-channel section having 2 binary control inputs. These 2 binary signals can turn on any one of the 4 analog channels. A logic "1" applied to the INH input disables all channels of both 4-channel sections. The CD4053B is a triple 2-channel analog switch, equivalent to three single-pole double-throw switches. Three independent digital control inputs A, B, and C select the conduction direction of each switch section individually. A logic "1" applied to the INH input disables all channels of all three 2-channel sections. The CD4051B series analog switches feature on-resistance that is one-third that of competing products, with more than twice the switching speed.

Features

AI Translation
  • Wide supply voltage range: 4~20V
  • Low on-resistance: 180Ω (V_DD = 5V)
  • High off-resistance: switch leakage current ±10pA (ΔV_DD - V_EE = 10V, typical)
  • Analog switch on-resistance difference ΔR_ON = 3Ω (V_DD - V_EE = 15V)
  • Ultra-low quiescent power dissipation (all digital-controlled input and output states): 1uW (ΔV_DD - V_SS = V_DD - V_EE = 10V)
  • Built-in address decoder and level shifter for analog switch control