LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRF7380QTRPBF-VB product image
  • IRF7380QTRPBF-VB thumbnail 1
  • IRF7380QTRPBF-VB thumbnail 2
  • IRF7380QTRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF7380QTRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF7380QTRPBF-VB
LCSC Part #
C5355766
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH 80V 3.5A SO-8
Datasheetpdf iconVBsemi Elec IRF7380QTRPBF-VB
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.959$ 0.8152$ 0.82
10+$ 0.7764$ 0.6600$ 6.60
30+$ 0.6859$ 0.5831$ 17.49
100+$ 0.5954$ 0.5061$ 50.61
500+$ 0.5415$ 0.4603$ 230.15
1,000+$ 0.5145$ 0.4374$ 437.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage80V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)40pF
Current - Continuous Drain(Id)3.5A
Gate Threshold Voltage (Vgs(th))4.2V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)20pF
RDS(on)62mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)640pF
Gate Charge(Qg)11nC@10V
TypeN-Channel

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg and UIS tested
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • DC-DC conversion
  • Notebook system power supply