LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec BSS84TA-VB product image
  • BSS84TA-VB thumbnail 1
  • BSS84TA-VB thumbnail 2
  • BSS84TA-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec BSS84TA-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
BSS84TA-VB
LCSC Part #
C5355693
Packaging
TO-236(SOT-23)
Customer #
Key Attributes
MOSFET P-CH 60V 500mA TO-236(SOT-23)
Datasheetpdf iconVBsemi Elec BSS84TA-VB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.036$ 0.0342$ 0.34
100+$ 0.0352$ 0.0335$ 3.35
300+$ 0.0347$ 0.0330$ 9.90
1,000+$ 0.0341$ 0.0324$ 32.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-236(SOT-23)
Drain to Source Voltage60V
Output Capacitance(Coss)10pF
Current - Continuous Drain(Id)500mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation460mW
RDS(on)3Ω@10V
Reverse Transfer Capacitance (Crss@Vds)5pF
Number1 P-Channel
Input Capacitance(Ciss)23pF
Gate Charge(Qg)2nC@15V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • High-side switching
  • Low on-resistance: 3 Ω
  • Low threshold: -2 V (typical)
  • Fast switching speed: 20 ns (typical)
  • Low input capacitance: 20 pF (typical)
  • RoHS compliant per directive 2002/95/EC
  • P-channel MOSFET

Applications

AI Translation
  • DC/DC converter
  • DC/AC inverter
  • Motor driver