Amicc A-SP110W1D-C01-2C
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SP110W1D-C01-2C |
| LCSC Part # | C5355422 |
| Package | SMD-3P,3x1mm |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS SMD |
| Description | 5mA 225mcd Side View Mount White 2.7V~3.2V 95mW SMD-3P,3x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-3P,3x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,840 
2,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0576 | $ 0.58 |
100+ | $ 0.0451 | $ 4.51 |
300+ | $ 0.0388 | $ 11.64 |
2,000+ | $ 0.0349 | $ 69.80 |
4,000+ | $ 0.0312 | $ 124.80 |
10,000+ | $ 0.0293 | $ 293.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$