LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC2G14GM product image
  • 74LVC2G14GM thumbnail 1
  • 74LVC2G14GM thumbnail 2
  • 74LVC2G14GM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC2G14GMRoHS

Manufacturer
MPN
74LVC2G14GM
LCSC Part #
C53552930
Packaging
DFN-6L(1x1.5)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2.9ns@5V,50pF 2 4uA DFN-6L(1x1.5) Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC2G14GM
In-Stock: 2,795
2,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.60
50+$ 0.095$ 4.75
150+$ 0.0828$ 12.42
500+$ 0.0736$ 36.80
3,000+$ 0.0663$ 198.90
6,000+$ 0.0626$ 375.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingDFN-6L(1x1.5)
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay2.9ns@5V,50pF
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G14 is a dual inverter with Schmitt-trigger inputs. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V/5V environments. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 100mA
  • Direct TTL-level interface compatible
  • IOFF circuit for partial power-down mode operation
  • Unrestricted rise and fall times
  • JEDEC compliant:
    • JESD8-7 (1.65V to 1.95V)
    • JESD8-5 (2.3V to 2.7V)
    • JESD8C (2.7V to 3.6V)
    • JESD36 (4.5V to 5.5V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V
    • MM JESD22-A115C Class C exceeds 550V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options