MDD(Microdiode Semiconductor) 74LVC541APW
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74LVC541APW |
| LCSC Part # | C53552927 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 8 1 20uA 15ns@5.5V,15pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 15ns@5.5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC541A is an 8-bit buffer/line driver with 3-state outputs. The device features two output enable pins (OE1 and OE2). When OEn is HIGH, the associated outputs enter a high-impedance off state. The inputs can be driven by 3.3V or 5V devices. This characteristic allows these devices to be used as translators in mixed 3.3V and 5V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing the damaging backflow currents that may occur when the device is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Direct TTL-level interface capability
- CMOS low power consumption
- Input overvoltage tolerance up to 5.5V
- IOFF circuitry for partial power-down mode operation
- Latch-up performance exceeds 250mA
- JEDEC standard compliant:
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2161 | $ 1.08 |
| 50+ | $ 0.171 | $ 8.55 |
| 150+ | $ 0.1516 | $ 22.74 |
| 500+ | $ 0.1275 | $ 63.75 |
| 2,500+ | $ 0.1167 | $ 291.75 |
| 5,000+ | $ 0.1103 | $ 551.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 15ns@5.5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC541A is an 8-bit buffer/line driver with 3-state outputs. The device features two output enable pins (OE1 and OE2). When OEn is HIGH, the associated outputs enter a high-impedance off state. The inputs can be driven by 3.3V or 5V devices. This characteristic allows these devices to be used as translators in mixed 3.3V and 5V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing the damaging backflow currents that may occur when the device is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Direct TTL-level interface capability
- CMOS low power consumption
- Input overvoltage tolerance up to 5.5V
- IOFF circuitry for partial power-down mode operation
- Latch-up performance exceeds 250mA
- JEDEC standard compliant:
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
