LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC245APW product image
  • 74LVC245APW thumbnail 1
  • 74LVC245APW thumbnail 2
  • 74LVC245APW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC245APWRoHS

Manufacturer
MPN
74LVC245APW
LCSC Part #
C53552926
Packaging
TSSOP-20
Customer #
Key Attributes
8 TSSOP-20 Translators, Level Shifters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC245APW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1886$ 0.94
50+$ 0.1492$ 7.46
150+$ 0.1323$ 19.85
500+$ 0.1113$ 55.65
2,500+$ 0.1019$ 254.75
5,000+$ 0.0962$ 481.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerMDD(Microdiode Semiconductor)
PackagingTSSOP-20
output typeTri-State
Operating Temperature-40℃~+125℃
Input SignalTTL;CMOS
FeaturesOutput enable high-impedance;Power-off protection
Number of Circuits8

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC245A and 74LVCH245A are 8-bit transceivers with 3-state outputs. The devices feature output enable (OE) and transmit/receive (DIR) for direction control. When OE is HIGH, the outputs are in a high-impedance off-state. Inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.2V to 5.5V
  • Direct TTL-level interface capability
  • CMOS low power consumption
  • Inputs tolerant of overvoltage up to 5.5V
  • Bus-hold on all data inputs (74LVCH245A only)
  • IOFF circuit for partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • JEDEC standard compliant:
    • JESD8-7A (1.65V to 1.95V)
    • JESD8-5A (2.3V to 2.7V)
    • JESD8-C/JESD36 (2.7V to 3.6V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V