LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G00GV product image
  • 74LVC1G00GV thumbnail 1
  • 74LVC1G00GV thumbnail 2
  • 74LVC1G00GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G00GVRoHS

Manufacturer
MPN
74LVC1G00GV
LCSC Part #
C53552918
Packaging
SOT-23-5
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2.6ns@4.5V,50pF 100nA SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC1G00GV
In-Stock: 1,050
1,050 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0718$ 0.72
100+$ 0.0566$ 5.66
300+$ 0.049$ 14.70
3,000+$ 0.0433$ 129.90
6,000+$ 0.0387$ 232.20
9,000+$ 0.0365$ 328.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5
output type-
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay2.6ns@4.5V,50pF
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Features-
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)100nA
Current - Output High(IOH)-
Number of Channels2;1
Current - Output Low(IOL)-

Introduction

AI Translation

The 74LVC1G00 is a single 2-input NAND gate. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially destructive backflow currents through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuit for partial power-down mode operation
  • ±24mA output drive (VCC = 3.0V)
  • Latch-up performance exceeds 100mA
  • Direct TTL-level interface compatible
  • JEDEC standard compliant:
    • JESD8-7 (1.65V to 1.95V)
    • JESD8-5 (2.3V to 2.7V)
    • JESD8C (2.7V to 3.6V)
    • JESD36 (4.5V to 5.5V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V
    • MM JESD22-A115C Class C exceeds 550V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options