MDD(Microdiode Semiconductor) 74LVC125AD
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74LVC125AD |
| LCSC Part # | C53552914 |
| Packaging | SOP-14L |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 4 1 40uA 2.6ns@5V,15pF SOP-14L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-14L | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 50mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 50mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 2.6ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC125A is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is HIGH, the outputs are in a high-impedance off-state. The inputs can be driven by 3.3V or 5V devices, allowing these devices to be used as translators in mixed 3.3V/5V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging reverse current flow through the device when it is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Overvoltage-tolerant inputs up to 5.5V
- CMOS low power consumption
- I<sub>OFF</sub> circuitry supports partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards:
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C (2.7V to 3.6V)
- JESD36 (4.5V to 5.5V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1343 | $ 0.67 |
| 50+ | $ 0.1068 | $ 5.34 |
| 150+ | $ 0.0931 | $ 13.97 |
| 500+ | $ 0.0828 | $ 41.40 |
| 2,500+ | $ 0.0746 | $ 186.50 |
| 5,000+ | $ 0.0704 | $ 352.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-14L | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 50mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 50mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 2.6ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC125A is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is HIGH, the outputs are in a high-impedance off-state. The inputs can be driven by 3.3V or 5V devices, allowing these devices to be used as translators in mixed 3.3V/5V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging reverse current flow through the device when it is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Overvoltage-tolerant inputs up to 5.5V
- CMOS low power consumption
- I<sub>OFF</sub> circuitry supports partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards:
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C (2.7V to 3.6V)
- JESD36 (4.5V to 5.5V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
