LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC14AD product image
  • 74LVC14AD thumbnail 1
  • 74LVC14AD thumbnail 2
  • 74LVC14AD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC14ADRoHS

Manufacturer
MPN
74LVC14AD
LCSC Part #
C53552913
Packaging
SOP-14
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 3.5ns@5V,15pF 6 10uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC14AD
In-Stock: 4,975
4,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1325$ 0.66
50+$ 0.1044$ 5.22
150+$ 0.0904$ 13.56
500+$ 0.0799$ 39.95
2,500+$ 0.0715$ 178.75
5,000+$ 0.0673$ 336.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOP-14
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay3.5ns@5V,15pF
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.2V;1.9V;2.2V;2.4V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

The 74LVC14A is a hex inverter with Schmitt-trigger inputs. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V/5V environments. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.2V to 5.5V
  • Overvoltage-tolerant inputs up to 5.5V
  • CMOS low power consumption
  • I<sub>OFF</sub> circuitry supports partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • Compliant with JEDEC standards:
    • JESD8-7A (1.65V to 1.95V)
    • JESD8-5A (2.3V to 2.7V)
    • JESD8-C (2.7V to 3.6V)
    • JESD36 (4.5V to 5.5V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options