ChuangHui CD26G2WM330K210T
| Manufacturer | ChuangHuiAsian Brands |
| MPN | CD26G2WM330K210T |
| LCSC Part # | C53552854 |
| Packaging | Through Hole,D13xL21mm |
| Customer # | |
| Key Attributes | 450V ±20% 33uF Through Hole,D13xL21mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D13xL21mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 33uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 21mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1703 | $ 0.85 |
| 50+ | $ 0.1668 | $ 8.34 |
| 150+ | $ 0.1644 | $ 24.66 |
| 350+ | $ 0.1621 | $ 56.74 |
Standard Packaging350/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D13xL21mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 33uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 21mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



