LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RHS-03K4992FT product image
  • RHS-03K4992FT thumbnail 1
  • RHS-03K4992FT thumbnail 2
  • RHS-03K4992FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RHS-03K4992FTRoHS

Manufacturer
FHAsian Brands
MPN
RHS-03K4992FT
LCSC Part #
C5355243
Packaging
0603
Customer #
Key Attributes
RES 49.9kΩ ±1% 100mW 0603
Datasheetpdf iconFH RHS-03K4992FT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0025$ 2.50
5,000+$ 0.0021$ 10.50
10,000+$ 0.0018$ 18.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance49.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece