OSEN IXFH88N30P-OSEN
| Manufacturer | OSENAsian Brands |
| MPN | IXFH88N30P-OSEN |
| LCSC Part # | C53552370 |
| Packaging | TO-247G |
| Customer # | |
| Key Attributes | 300V 88A 4V 600W 40mΩ@10V 1 N-channel N-Channel TO-247G Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247G | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 88A | |
| Output Capacitance(Coss) | 1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 600W | |
| RDS(on) | 40mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.9nF | |
| Gate Charge(Qg) | 180nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0256 | $ 3.03 |
| 10+ | $ 2.6004 | $ 26.00 |
| 30+ | $ 2.3466 | $ 70.40 |
| 90+ | $ 2.0911 | $ 188.20 |
| 450+ | $ 1.9737 | $ 888.17 |
| 900+ | $ 1.9198 | $ 1727.82 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247G | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 88A | |
| Output Capacitance(Coss) | 1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 600W | |
| RDS(on) | 40mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.9nF | |
| Gate Charge(Qg) | 180nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



