OSEN IRFP4868PBF-OSEN
| Manufacturer | OSENAsian Brands |
| MPN | IRFP4868PBF-OSEN |
| LCSC Part # | C53552369 |
| Packaging | TO-247S |
| Customer # | |
| Key Attributes | 300V 70A 4V 517W 34mΩ@10V 1 N-channel N-Channel TO-247S Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 517W | |
| RDS(on) | 34mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.9nF | |
| Gate Charge(Qg) | 193nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0741 | $ 1.07 |
| 10+ | $ 1.0503 | $ 10.50 |
| 30+ | $ 1.0345 | $ 31.04 |
| 90+ | $ 1.017 | $ 91.53 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 517W | |
| RDS(on) | 34mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.9nF | |
| Gate Charge(Qg) | 193nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



