LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RHS-03L3R30FT product image
  • RHS-03L3R30FT thumbnail 1
  • RHS-03L3R30FT thumbnail 2
  • RHS-03L3R30FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RHS-03L3R30FTRoHS

Manufacturer
FHAsian Brands
MPN
RHS-03L3R30FT
LCSC Part #
C5355208
Packaging
0603
Customer #
Key Attributes
RES 3.3Ω ±1% 100mW 0603
Datasheetpdf iconFH RHS-03L3R30FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0023$ 2.30
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance3.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece