UMW IRF7343TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7343TR(UMW) |
| LCSC Part # | C5354989 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 55V 4.7A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 190pF;210pF | |
| Current - Continuous Drain(Id) | 4.7A;3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 43mΩ@10V;95mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF;86pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF;690pF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1813 | $ 0.91 |
| 50+ | $ 0.1421 | $ 7.11 |
| 150+ | $ 0.1253 | $ 18.80 |
| 500+ | $ 0.1044 | $ 52.20 |
| 3,000+ | $ 0.095 | $ 285.00 |
| 6,000+ | $ 0.0894 | $ 536.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 190pF;210pF | |
| Current - Continuous Drain(Id) | 4.7A;3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 43mΩ@10V;95mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF;86pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF;690pF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
