Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 500pF | |
| Pd - Power Dissipation | 49W | |
| RDS(on) | 2.3Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 500pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 49W | |
| RDS(on) | 2.3Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,395
1,395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2012 | $ 1.01 |
| 50+ | $ 0.1571 | $ 7.86 |
| 150+ | $ 0.1382 | $ 20.73 |
| 500+ | $ 0.1147 | $ 57.35 |
| 2,500+ | $ 0.1042 | $ 260.50 |
| 5,000+ | $ 0.0979 | $ 489.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 500pF | |
| Pd - Power Dissipation | 49W | |
| RDS(on) | 2.3Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 500pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 49W | |
| RDS(on) | 2.3Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C5354984 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
