UMW FDD6685(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDD6685(UMW) |
| LCSC Part # | C5354981 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 40A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 440pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.715nF | |
| Gate Charge(Qg) | 17nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = -30V
- I_D = -40A
- R_DS(ON) < 14mΩ (V_GS = -4.5V)
- R_DS(ON) < 21mΩ (V_GS = -2.5V)
- Fast switching speed
- High-performance trench technology for ultra-low R_DS(ON)
- High power and current handling capability
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1209 | $ 0.60 |
| 50+ | $ 0.0951 | $ 4.76 |
| 150+ | $ 0.0822 | $ 12.33 |
| 500+ | $ 0.0725 | $ 36.25 |
| 2,500+ | $ 0.0648 | $ 162.00 |
| 5,000+ | $ 0.0609 | $ 304.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 440pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.715nF | |
| Gate Charge(Qg) | 17nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = -30V
- I_D = -40A
- R_DS(ON) < 14mΩ (V_GS = -4.5V)
- R_DS(ON) < 21mΩ (V_GS = -2.5V)
- Fast switching speed
- High-performance trench technology for ultra-low R_DS(ON)
- High power and current handling capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
